STMicroelectronics L6206D013TR

L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - SOIC-24
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6206D013TR.

HQonline

Datasheet31 pages13 years ago

Future Electronics

Factory Futures

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-56.33%

CAD Models

Download STMicroelectronics L6206D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 6.385
Stock
178,864
220,617
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
4
2
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
60 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,118
I/O Expander, 16-bit, I2C, SMBus, 2.3V-5.5V, 400kHz, SO-24, SMD, Adhesive Mount, 2.45mm H
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog DevicesMAX7311AWG+
I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin SOIC W / IC I/O EXPANDER I2C 16B 24SOIC
Analog DevicesDS8313-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC

Descriptions

Descriptions of STMicroelectronics L6206D013TR provided by its distributors.

L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - SOIC-24
IC MOTOR DRIVER PAR 24SOIC / Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 24-SO
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Stepper and DC Brush; No. of Outputs: 1Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics