STMicroelectronics L5973D013TR

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2A 8-Pin HSOP EP T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5973D013TR.

Upverter

Datasheet17 pages20 years ago
Datasheet17 pages20 years ago

STMicroelectronics

SHENGYU ELECTRONICS

element14 APAC

Mouser

Inventory History

3 month trend:
-28.22%

CAD Models

Download STMicroelectronics L5973D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.155
Stock
2,138,940
790,221
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.5 A
3.5 A
Switching Frequency
250 kHz
250 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Texas InstrumentsTPS5430DDAR
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5430DDAG4
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of STMicroelectronics L5973D013TR provided by its distributors.

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2A 8-Pin HSOP EP T/R
Switching Regulator, Voltage-mode, 3.5A, 280kHz Switching Freq-Max, MOS, PDSO8
Up to 2 A step down switching regulator
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2.5 A, 250 kHz, 8 Pins, HSOP-EP
Switching Voltage Regulators 2.5 A Step-DN Switching Reg
L5973 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 4mm 2.5A 250kHz
Dc/Dc Conv, Buck, 275Khz, 150Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:36V; Max Output Current:2.5A; Ic Case/Package:Hsop; No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics L5973D013TR
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = -1 / Output Voltage Max. V = 50 / Switching Frequency kHz = 250 / Supply Voltage Min. V = 40 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = HSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5973D-013TR