STMicroelectronics L5170D

Line Driver, 1 Func, 8 Driver, BIPolar, PQCC28
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for L5170D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5170D.

IHS

Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 8.198
$ 8.198
Stock
0
107,712
107,712
Authorized Distributors
0
5
5
Case/Package
-
PLCC
PLCC
Number of Pins
-
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
8
8
Number of Receivers
-
-
-
Data Rate
-
116 kbps
116 kbps
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
11 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics L5170D provided by its distributors.

Line Driver, 1 Func, 8 Driver, BIPolar, PQCC28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics