STMicroelectronics L297D013TR

L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20
$ 9.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L297D013TR.

Factory Futures

Datasheet11 pages24 years ago

SHENGYU ELECTRONICS

Newark

Nu Horizons

Inventory History

3 month trend:
-5.86%

CAD Models

Download STMicroelectronics L297D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.92
$ 9.033
Stock
416,356
8,281,009
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
4
-
Max Output Current
-
-
Output Voltage
800 mV
3.9 V
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
7 V
7 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
NXP SemiconductorsTJA1041T/CM,118
TJA1041 Series 4.75 to 5.25 V High Speed CAN Transceiver - SOIC-14
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN751178NSR
EAR99 SN751178 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
NXP SemiconductorsTDA5051AT/C1,512
Home Automation Modem Tube + Box Drypack Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics L297D013TR provided by its distributors.

L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20
- (4) 4.75V 7V Parallel Controller - Commutation,Direction Management SO-20 , 2.65mm
Motor Controller 5V 20-Pin SO T/R / STEPPER MOTOR CONTROLLERS | IC MOTOR DRV BIPOLAR/UNIPLR 20SO
Tape & Reel (TR) L297 General Purpose Pre-Driver - Half Bridge (4) motor driver 5V 80mA 7.5mm -40C~150C TJ
Stepper Motor Controller, -40°C to 150°C, SO-20, RoHS
STMicroelectronics SCT
STMICROELECTRONICS L297D013TR MOTION MOTOR CONTROLS
Industrial & Power Conversion |Stmicroelectronics L297D013TR
Motor Controllers/Drivers Stepper Motor
STEPPER MOTOR CONTROLLER, -40 TO 150DEGC; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 7V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L297D013TR.