STMicroelectronics HVLED815PF

Off-line LED driver with primary-sensing and high power factor up to 15W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HVLED815PF.

IHS

Datasheet32 pages3 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Components Direct

Future Electronics

CAD Models

Download STMicroelectronics HVLED815PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
Stock
157,881
546,745
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
-
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
23 V
23 V
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-06-01
LTD Date2015-06-01

Related Parts

Diodes Inc.AL9901S16-13
LED DRVR Buck-Boost 1-CH PWM 7.5V 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics HVLED815PF provided by its distributors.

Off-line LED driver with primary-sensing and high power factor up to 15W
Tube HVLED815 Flyback PWM led driver 1.7mA 23V 900mW 166kHz
LED DRVR 12V/15V/18V 16-Pin SOIC N Tube
STMICROELECTRONICS HVLED815PF LEDS
IC LED DRIVER OFFLINE DIM 16SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics