STMicroelectronics HVLED815PFTR

IC LED DRIVER OFFLINE DIM 16SO / LED Driver 1700uA Supply Current 16-Pin SOIC N T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HVLED815PFTR.

IHS

Datasheet32 pages3 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Factory Futures

Inventory History

3 month trend:
-48.46%

CAD Models

Download STMicroelectronics HVLED815PFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics HVLED815PFTR provided by its distributors.

IC LED DRIVER OFFLINE DIM 16SO / LED Driver 1700uA Supply Current 16-Pin SOIC N T/R
HVLED815 Series 1A 23 V 166 KHz SMT Primary-Sensing Off-Line LED Driver-SOIC-16N
Off-line LED driver with primary-sensing and high power factor up to 15W
Tape & Reel (TR) HVLED815 Flyback PWM led driver 1.7mA 23V 900mW 166kHz
LED DRIVER, 1CH, 166KHZ, NSOIC-16; Device Topology: Constant Current, Constant Voltage, Flyback; Input Voltage Min: 11.5V; Input Voltage Max: 23V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 166kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVLED815PFTR.