STMicroelectronics HCF4518BEY

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Up Decade Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4518BEY.

IHS

Datasheet11 pages23 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.455
$ 0.455
Stock
74,602
1,239,178
1,239,178
Authorized Distributors
1
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
1.5 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4518BEY provided by its distributors.

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Up Decade Counter PDIP16
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Dual BCD Up Counter
Counter Dual 4-Bit Decade UP 16-Pin PDIP Tube
Tube Obsolete e3 HCF4518 divider circuit 650ns 6.35mm 18V 8MHz
IC BCD COUNTER DUAL 4-BIT 16DIP
Dual BCD Up Counter; Logic Type:BCD Counter; Logic Family:HC; Logic Base Number:4518; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4518BEY.