STMicroelectronics HCF4089BEY

Binary Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4089BEY.

IHS

Datasheet11 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.763
$ 0.763
Stock
100,584
115,085
115,085
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Direction
Up
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
-
7 MHz
7 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4089BEY provided by its distributors.

Binary Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Comparators REORD 526-NTE4089B BINARY RATE MULTPLXR
Binary Rate Multiplexer
IC MULTIPLIER BINARY 16-DIP
new, original packaged

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics