Texas Instruments CD4089BE

Multiplier, Binary Rate; PDIP; 20V; 500MW; -55; +125; 0.08 (typ.) Icc; 5 (typ.)
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4089BE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments CD4089BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.986
$ 0.986
Stock
172,576
178,309
178,309
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
7 MHz
7 MHz
7 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4089BE.

Related Parts

Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4028BE
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
Texas InstrumentsCD4048BE
CMOS Multifunction Expandable 8-Input Gate 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin PDIP Tube
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD4089BE provided by its distributors.

Multiplier, Binary Rate; PDIP; 20V; 500MW; -55; +125; 0.08 (typ.) Icc; 5 (typ.)
Logic IC Operating temperature: -55 ... 125 °C Function: 4-Bit / Binary / Multiplier Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
Logic, Binary Rate Multiplier, 16Dip; Synthesizer Type:Frequency; Frequency:7Mhz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital Ic Case:Dip; No. Of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4089BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4089BE .