
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | HCF4060BEY | 0 | 1 | Bulk | 8h | |||||||
| element14 APAC | HCF4060BEY | 0 | 5 | 5h | ||||||||
| Farnell | HCF4060BEY | 0 | 1 | 3h | ||||||||
| Microchip USA | HCF4060BEY | 2,688 | 3500 | Tube | 2d | |||||||
| Win Source | WS-HCF4060BEY | 4,053 | 120 | 16h |
Download datasheets and manufacturer documentation for STMicroelectronics HCF4060BEY.
Download STMicroelectronics HCF4060BEY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of STMicroelectronics HCF4060BEY provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics HCF4060BEY.