STMicroelectronics HCF4054BEY

Liquid Crystal Driver, 4-Segment, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4054BEY.

IHS

Datasheet11 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.575
$ 0.575
Stock
106,302
273,465
273,465
Authorized Distributors
0
4
4
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics HCF4054BEY provided by its distributors.

Liquid Crystal Driver, 4-Segment, CMOS, PDIP16
IC LCD DRIVER 4SEG W/LATCH 16DIP
IC DRVR 4 SEGMENT 16DIP
new, original packaged

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics