Texas Instruments CD4054BE

4-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4054BE.

TME

Datasheet17 pages12 years ago

Texas Instruments

element14

Farnell

Newark

Inventory History

3 month trend:
-2.53%

CAD Models

Download Texas Instruments CD4054BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 18.014
$ 18.014
Stock
249,009
117,997
117,997
Authorized Distributors
5
1
1
Display Type
LCD
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4054BE.

Related Parts

Texas InstrumentsCD4082BE
Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); PDIP; -55 de
Texas InstrumentsCD4012BE
NAND CD4012 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4072BE
IC; OR Gate Function; 3 to 18 V; 1 mA to 6.8 mA (Low), -1 mA to -6.8 mA (High)
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
NXP SemiconductorsHEF4007UBP,652
Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments CD4054BE provided by its distributors.

4-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
Logic IC Operating temperature: -55 ... 125 °C Series: CD4054 Function: Single / 4-Input / Latch / Decoder / Driver Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
IC, BUFFER/DRIVER/RECEIVER; Nombre de Digits: -; Nombre de Segments: 4; Type de boîtier CI Driver: DIP; Nombre de broches: 16Broche(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type d'interface: CMOS; T
IC, BUFFER/DRIVER/RECEIVER; No. of Digits:-; No. of Segments:4; Driver Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Interface Type:CMOS; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:4054; Meter Display Type:LCD; No. Segments:4; Supply Current:100µA; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4054BE .
  • CD4054BE.