STMicroelectronics HCF4035BEY

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4035BEY.

IHS

Datasheet11 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.01
$ 1.01
Stock
103,984
200,822
200,822
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
500 ns
500 ns
500 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF4035BEY provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
4-Stage Parallel I/O Shift Register
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16
IC SHIFT REG 4STG PAR I/O 16-DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics