STMicroelectronics HCF4024BM1

Gull Wing Dual Negative Edge Cmos Logic Counter 50PF 125C 3500000HZ 18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4024BM1.

IHS

Datasheet10 pages15 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.331
$ 0.331
Stock
44,736
690,774
690,774
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
7
7
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF4024BM1 provided by its distributors.

GULL WING DUAL NEGATIVE EDGE CMOS logic counter 50pF 125C 3500000Hz 18V
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14
Counter ICs 7-Stage Binary Count
RIPPLE-CARRY BINARY COUNTER/DIVIDERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics