STMicroelectronics HCF4022BEY

IC COUNTER OCTAL 8OUTPUT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4022BEY.

IHS

Datasheet11 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.603
$ 0.603
Stock
38,516
572,646
572,646
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2.5 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF4022BEY provided by its distributors.

IC COUNTER OCTAL 8OUTPUT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16
Tube Obsolete e3 HCF4022 logic counter 170ns 7.62mm 18V 2500000Hz
Comparators Divide-by-8 Cntr/Div
IC, 4000 CMOS, 4022, DIP16, 15V; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics