STMicroelectronics HCF4020BM1

4000/14000/40000 Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4020BM1.

IHS

Datasheet11 pages30 years ago

Mouser

CAD Models

Download STMicroelectronics HCF4020BM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
21,013
1,064,744
1,064,744
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
14
14
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
4 MHz
4 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF4020BM1 provided by its distributors.

4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDSO16
GULL WING DUAL NEGATIVE EDGE UP (Logic Type) IC 50pF 125C 3500000Hz 18V
Counter/Divider Single 14-Bit Binary UP 16-Pin SOP
Counter ICs 14-Stage Binary Cntr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics