STMicroelectronics HCF40193BEY

Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40193BEY.

IHS

Datasheet12 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.579
$ 0.579
Stock
50,229
442,714
442,714
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF40193BEY provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
Presettable 4-Bit Binary Up/Down Counter
IC COUNTER PRESET UP/DOWN 16-DIP
Comparators DISC BY STM 10/00 PRST 4-BIT BIN UP/DN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics