Texas Instruments CD40193BE

CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40193BE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Verical

Farnell

element14

Newark

Inventory History

3 month trend:
+1.61%

CAD Models

Download Texas Instruments CD40193BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.592
$ 0.592
Stock
514,899
33,517
33,517
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Counter
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
-
420 µA
420 µA
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40193BE.

Related Parts

Texas InstrumentsCD4516BE
COUNTER, PRESETTABLE UP/DOWN; PDIP; UP/DOWN COUNTERS LOGIC; 20V; 500MW; -55; 20
Texas InstrumentsCD4029BE
CMOS presetable up/down counter, PDIP-16, Texas Instruments CD4029BE
Texas InstrumentsCD40192BE
CMOS Presettable BCD Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD40193BE provided by its distributors.

CMOS Presettable Binary Up/Down Counter (Dual Clock with eset) 16-PDIP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube / IC UP/DOWN COUNTR BINARY 16-DIP
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number: CD40193; Counter Type: Binary, Up / Down; Clock Frequency: 11MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40193BE .
  • CD40193BE..