STMicroelectronics HCF4018BM1

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Preset Div-by-N Cntr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4018BM1.

IHS

Datasheet11 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.206
$ 0.206
Stock
505
249,439
249,439
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
5
5
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
3 MHz
17 MHz
17 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-02-09
LTD Date2008-08-09

Descriptions

Descriptions of STMicroelectronics HCF4018BM1 provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Preset Div-by-N Cntr
Presettable Divide-By N counter
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics