Texas Instruments CD4018BM96

CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4018BM96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+40.79%

CAD Models

Download Texas Instruments CD4018BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.589
$ 0.589
Stock
297,405
858,445
858,445
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
5
5
5
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
17 MHz
17 MHz
17 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4018BM96.

Related Parts

Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4522BM
CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC

Descriptions

Descriptions of Texas Instruments CD4018BM96 provided by its distributors.

CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
Tape & Reel (TR) Active e4 CD4018 logic counter 550ns 3.91mm 5V 0.03mA
Counter/Divider Single 5-Bit Binary UP 16-Pin SOIC T/R
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.