STMicroelectronics HCF4018BEY

4000/14000/40000 Series Syn Positive Edge Triggered 5-BIT Up Ring Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4018BEY.

IHS

Datasheet11 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.637
$ 0.637
Stock
134,939
122,376
122,376
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
5
5
5
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
3 MHz
8.5 MHz
8.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4018BEY provided by its distributors.

4000/14000/40000 Series Syn Positive Edge Triggered 5-BIT Up Ring Counter PDIP16
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Preset Div-by-N Cntr
Tube Obsolete e3 HCF4018 divider circuit 130ns 7.62mm 18V 3000000Hz
Presettable Divide-By N counter

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics