STMicroelectronics HCF40161BM1

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesHCF40161BM101
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40161BM1.

IHS

Datasheet14 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.315
Stock
0
125,847
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
-
Counter
Direction
Up
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
2 MHz
12 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics HCF40161BM1 provided by its distributors.

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics