Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD40161BNSR

CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SOP -55 to 125
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40161BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments CD40161BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40161BNSR.

Related Parts

Texas InstrumentsCD4022BNSR
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
Texas InstrumentsCD4026BNSR
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-SOP -55 to 125
Texas InstrumentsCD4018BNSR
CMOS Presettable Divide-By-N Counter 16-SOP -55 to 125
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP

Descriptions

Descriptions of Texas Instruments CD40161BNSR provided by its distributors.

CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SOP -55 to 125
IC 4BIT PROG SYNC COUNTER 16SO / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Tape & Reel (TR) Active e4 CD40161 logic counter 500ns 5.3mm 3V~18V 100muA
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.