STMicroelectronics HCF4015BEY

4000/14000/40000 Series 4-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4015BEY.

IHS

Datasheet10 pages23 years ago

Farnell

CAD Models

Download STMicroelectronics HCF4015BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.556
Stock
146,544
706,647
706,647
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
320 ns
400 ns
400 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF4015BEY provided by its distributors.

4000/14000/40000 Series 4-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
Shift Register Dual 4-Bit Serial to Parallel 16-Pin PDIP Tube
HCF4015 ROHS3Compliant Tube e3 shift register 120ns 5.1mm 3000000Hz 3V
Dual 4-Stage Static Shift Register; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:4015; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4015, DIP16, 15V; Shift Register Function: Serial to Parallel; No. of Elements: 2 Element; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 20V; IC Output Type: Standard; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics