STMicroelectronics HCC4060BF

Counter/Divider Single 14-Bit Binary UP 16-Pin CDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCC4060BF.

IHS

Datasheet12 pages25 years ago
Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.46
$ 0.46
Stock
60
2,380,055
2,380,055
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
14
14
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics HCC4060BF provided by its distributors.

Counter/Divider Single 14-Bit Binary UP 16-Pin CDIP
Binary Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics