STMicroelectronics GAL20V8AS-15QC1J

Ee Pld, 15NS, Pal-type, Cmos, PQCC28
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-GAL20V8AS15QC1JContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics GAL20V8AS-15QC1J.

IHS

Datasheet14 pages25 years ago

CAD Models

Download STMicroelectronics GAL20V8AS-15QC1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
0
100,862
100,862
Authorized Distributors
0
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
28
28
Propagation Delay
15 ns
7.5 ns
7.5 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
41.6 MHz
83 MHz
83 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1988-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics GAL20V8AS-15QC1J provided by its distributors.

EE PLD, 15ns, PAL-Type, CMOS, PQCC28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8AS15QC1J