Infineon PALCE20V8-7JC

SPLD PAL® Family 400 Gates 8 Macro Cells 41.6MHz EECMOS Technology 5V 24-Pin PDIP
$ 1.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE20V8-7JC.

IHS

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.86
$ 0.86
Stock
96,319
296,315
296,315
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
7.5 ns
25 ns
25 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
83 MHz
37 MHz
37 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-05-03
LTD Date2005-05-02

Descriptions

Descriptions of Infineon PALCE20V8-7JC provided by its distributors.

SPLD PAL® Family 400 Gates 8 Macro Cells 41.6MHz EECMOS Technology 5V 24-Pin PDIP
PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 7.5ns, PAL-Type, CMOS, PQCC28
FLASH PLD 7.5 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V87JC