STMicroelectronics ESDCAN24-2BLY

TVS DIODE 24VWM 40VC SOT23-3L / ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDCAN24-2BLY.

IHS

Datasheet10 pages13 years ago

element14 APAC

TME

Newark

Future Electronics

Inventory History

3 month trend:
+2.53%

CAD Models

Download STMicroelectronics ESDCAN24-2BLY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23
Diodes Inc.D5V0L2B3W-7
D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
LittelfuseSP1002-02JTG
SP1002 Series - 5pF, 8kV, Bidirectional TVS Array for ESD Protection, SC70-5, RoHS

Descriptions

Descriptions of STMicroelectronics ESDCAN24-2BLY provided by its distributors.

TVS DIODE 24VWM 40VC SOT23-3L / ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R
TVS Diodes & ESD Suppressors; ESDCAN24-2BLY; STMICROELECTRONICS; 24 V; 3; 43 V; 27 V
STMicroelectronics ESDCAN24-2BLY TVS diode Tape reel Suppressor Surge Protection
ESDCAN24 Series 43 V 30 pF SMT Bi-Directional ESD Protection Diode - SOT-23
Automotive dual-line Transil, transient voltage suppressor (TVS) for CAN bus
ESDCAN24-2BLY, DUAL BI-DIRECTIONAL TVS DIODE, 230W, 3-PIN SOT-23
40V 26.2V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 230W, 22V, SOT-23; Clamping Voltage Vc Max: 43V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 230W; Product Range: ESDCA Series; Automotive Qualification Standard: AEC-Q1
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 43 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 27 / Breakdown Voltage Max. V = 32 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -40 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDCAN24-2BLY.