
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | D5V0L2B3SO-7 | 6,000 | 3K | 2d | ||||||||
| Arrow Electronics | D5V0L2B3SO-7 | 1 | 1 | |||||||||
| TME | D5V0L2B3SO-7 | 655 | 1 | 19h | ||||||||
| Newark | D5V0L2B3SO-7 | 0 | 5 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | D5V0L2B3SO-7 | 0 | 50 | Bulk | 12h |
Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3SO-7.
Download Diodes Inc. D5V0L2B3SO-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. D5V0L2B3SO-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3SO-7.