Littelfuse SP1002-02JTG

Tvs Diode, Bidirectional, 6V, 2A, 16V, 8V, SC-70-5/SOT-353/TSSOP-5, SMD, 1MM H
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1002-02JTG.

Farnell

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+4.31%

CAD Models

Download Littelfuse SP1002-02JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
TVS Diode Bidirectional 5V 84W 6A 14V 6V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 1.03mm(H)
Diodes Inc.D5V0L2B3W-7
Diodes Inc Bidirectional TVS Diode 14V Clamp SOT-323(SC-70) 6V Breakdown SMD
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-0502B; 9 V; 8.5 A; 5 V; 6 V
Transient Voltage Suppressor, Tvs, Cdsot236 Series, Bidirectional, 12 V, Sot-23, 6, 14 V
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23

Descriptions

Descriptions of Littelfuse SP1002-02JTG provided by its distributors.

TVS Diode, Bidirectional, 6V, 2A, 16V, 8V, SC-70-5/SOT-353/TSSOP-5, SMD, 1mm H
SP1002 Series - 5pF, 8kV, Bidirectional TVS Array for ESD Protection, SC70-5, RoHS
Littelfuse SCT
ESD protection diodes / TVS diodes; LITTELFUSE; SP1002-02JTG; 16 V; 2 A; 6 V; 8 V
ESD Suppressor Diode TVS Bi-Dir 6V 16Vc Automotive AEC-Q101 5-Pin SC-70 T/R
DIODE, TVS, 2CH, 6V, SC70-3; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:6V; Clamping Voltage Vc Max:16V; Peak Pulse Current Ippm:2A; Diode Case Style:SC-70; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Diode Configuration:Bidirectional

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP 1002-02JTG
  • SP100202JTG