Descriptions of STMicroelectronics BUL216 provided by its distributors.
Bipolar (BJT) Single Transistor, NPN, 800 V, 4 A, 90 W, TO-220, Through Hole
Transistor General Purpose BJT NPN 800 Volt 4 Amp 3-Pin 3+ Tab TO-220 Tube
TRANS NPN 800V 4A TO-220 / Trans GP BJT NPN 800V 4A 9000mW 3-Pin(3+Tab) TO-220AB Tube
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
BUL216 NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 4 A, 800 V, 3-PIN TO-220
Bipolar Transistors (BJT); BUL216; STMICROELECTRONICS; NPN; 3; 1.6 kV; 4 A
800V 90W 4A 12@400mA5V 3V@2A660mA NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 4A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar, NPN, 5V, 660mA, TO-220, Tube
STMicroelectronics SCT
4 A 800 V NPN Si POWER TRANSISTOR TO-220AB
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 800V; Transition Frequency ft: -; Power Dissipation Pd: 90W; DC Collector Current: 2A; DC Current Gain hFE: 40hFE; Transistor Case Style: TO
TRANSISTOR, NPN, 800V, 4A, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage Max:800V; Continuous Collector Current:4A; Power Dissipation:90W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:- RoHS Compliant: Yes