onsemi BU406

NPN 60 W 200 V 7 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BU406.

Upverter

Technical Drawing1 page4 years ago

Farnell

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BU406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.921
Stock
221,736
176,022
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
200 V
200 V
Max Collector Current
7 A
7 A
Transition Frequency
4 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10
10
Power Dissipation
60 W
60 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSD363RTU
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
onsemiTIP47
Transistor General Purpose BJT NPN 250 Volt 1 Amp 3-Pin3+ Tab TO-220 Bulk
onsemiD44H8
Tube Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 4A 1V 10A 60W 50MHz
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BU406 provided by its distributors.

NPN 60 W 200 V 7 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
Transistor: NPN; bipolar; 200V; 7A; 60W; -55+150 deg.C; THT; TO220
SILICON NPN SWITCHING TRANSISTOR Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 200V 7A 3-Pin(3+Tab) TO-220AB Rail
Transistor BU406 High Voltage Switching NPN 400V 6A TO-220
TRANS NPN 200V 7A TO-220 / Fittings Bushing 2in Iron, for Cable Protection Systems
The BU406 is a 400 V 7 A Silicon Epitaxial Planar NPN Transistor. The BU406 is designed for high speed switching applications which utilizes the industry standard TO-220 package offering flexibility in design and excellent Power Dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU406 .
  • BU406.