onsemi KSC5027OTU

TRANS NPN 800V 3A TO-220 / Trans GP BJT NPN 800V 3A 50000mW 3-Pin(3+Tab) TO-220 Tube
$ 0.775
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC5027OTU.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-29.56%

CAD Models

Download onsemi KSC5027OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.775
$ 0.488
Stock
145,421
324,124
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
800 V
800 V
Max Collector Current
3 A
3 A
Transition Frequency
15 MHz
15 MHz
Collector Emitter Saturation Voltage
2 V
-
hFE Min
20
20
Power Dissipation
50 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-07-02
LTD Date2026-01-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

FJP Series NPN 50 W 800 V 3 A Flange Mount Power Transistor - TO-220-3
onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
KSC5603D Series 800 V 3 A Through Hole NPN Silicon Transistor - TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi KSC5027OTU provided by its distributors.

TRANS NPN 800V 3A TO-220 / Trans GP BJT NPN 800V 3A 50000mW 3-Pin(3+Tab) TO-220 Tube
KSC5027 Series 800 V 3 A 50 W NPN High Voltage Silicon Transistor - TO-220-3
Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT NPN Sil Transistor
TRANSISTOR, NPN, 800V, 3A, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 800V; Transition Frequency ft: 15MHz; Power Dissipation Pd: 50W; DC Collector Current: 3; Available until stocks are exhausted
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage800 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC5027OTU.