STMicroelectronics BTB08-800CWRG

BTB08 Series 800 Vdrm 8 A Flange Mount Snubberless Standard Triac - TO-220-3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB08-800CWRG.

IHS

Datasheet21 pages7 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics BTB08-800CWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.679
Stock
49,873
164,062
164,062
Authorized Distributors
1
6
6
RMS Current (Irms)
-
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Hold Current
35 mA
-
-
Leakage Current
1 mA
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
8 A
-
-
Element Configuration
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2009-07-29
LTD Date2010-01-29

Descriptions

Descriptions of STMicroelectronics BTB08-800CWRG provided by its distributors.

BTB08 Series 800 Vdrm 8 A Flange Mount Snubberless Standard Triac - TO-220-3
Snubberless TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB
Thyristor TRIAC 800V 84A 3-Pin(3+Tab) TO-220AB Tube
TRIAC ALTERNISTOR 800V 8A TO220
8A standard and Snubberless™ Triacs
Thyristor |Stmicroelectronics BTB08-800CWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics