Littelfuse MAC8NG

MAC8NG Series 800 V 8 A Bidirectional Thyristor TRIAC - TO-220AB
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC8NG.

IHS

Datasheet6 pages4 years ago

Future Electronics

Newark

Farnell

Littelfuse SCT

Inventory History

3 month trend:
-4.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.736
$ 1.473
Stock
129,933
35,024
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
35 mA
Leakage Current
-
2 mA
Case/Package
-
TO-220-3
Mount
-
Through Hole
Max RMS Current
-
-
Element Configuration
-
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MAC8NG provided by its distributors.

MAC8NG Series 800 V 8 A Bidirectional Thyristor TRIAC - TO-220AB
Triac, 800 V, 35 Ma, 8 A, 40 Ma, 1.5 V Rohs Compliant: Yes |Littelfuse MAC8NG
TRIAC Diode 800V 8A(RMS) 80A 3-Pin(3+Tab) TO-220AB Tube
THYRISTOR, TRIAC, 800V, TO-220AB-3; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.5V; Pe

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN