STMicroelectronics BTA16-800SWRG

BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA16-800SWRG.

ODG (Origin Data Global)

Datasheet18 pages7 years ago

Farnell

TME

Inventory History

3 month trend:
-26.51%

CAD Models

Download STMicroelectronics BTA16-800SWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 2.46
Stock
227,486
35,512
Authorized Distributors
6
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Hold Current
15 mA
-
Leakage Current
2 mA
-
Case/Package
TO-220AB
-
Mount
Through Hole
-
Max RMS Current
16 A
-
Element Configuration
Single
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA16-800SWRG provided by its distributors.

BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB
Thyristor TRIAC 800V 168A 3-Pin(3+Tab) TO-220AB Isolated Tube
BTA16-800SWRG , TRIAC, 800V 16A, GATE TRIGGER 1.3V 10MA, 3-PIN TO-220AB
4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB
Triac, 16A, 800V, To-220Abins; Peak Repetitive Off-State Voltage, Vdrm:800V; On State Rms Current It(Rms):16A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:10Ma; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W;rohs Compliant: Yes |Stmicroelectronics BTA16-800SWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA16800SWRG