Littelfuse BTA16-800SW3G

Triac, 800 V, 10 Ma, 16 A, 170 A, 20 Ma, 1.3 V Rohs Compliant: Yes |Littelfuse BTA16-800SW3G
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse BTA16-800SW3G.

element14 APAC

Datasheet6 pages6 years ago

Newark

Inventory History

3 month trend:
-1.07%

CAD Models

Download Littelfuse BTA16-800SW3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 0.548
Stock
35,512
227,481
Authorized Distributors
6
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
15 mA
Leakage Current
-
2 mA
Case/Package
-
TO-220AB
Mount
-
Through Hole
Max RMS Current
-
16 A
Element Configuration
-
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse BTA16-800SW3G provided by its distributors.

Triac, 800 V, 10 Ma, 16 A, 170 A, 20 Ma, 1.3 V Rohs Compliant: Yes |Littelfuse BTA16-800SW3G
4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB
TRIAC, BI DIR, 16A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 16A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt: 1.3V; P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN