STMicroelectronics BTA10-600BWRG

BTA10 Series 600 Vdrm 10 A Flange Mount Snubberless Triac Thyristor - TO-220AB
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA10-600BWRG.

TME

Datasheet7 pages15 years ago
Datasheet7 pages20 years ago

DigiKey

Inventory History

3 month trend:
-12.25%

CAD Models

Download STMicroelectronics BTA10-600BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 3.78
Stock
112,181
3,692
Authorized Distributors
6
1
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
1 mA
-
Case/Package
TO-220-3
TO-220
Mount
Through Hole
Through Hole
Max RMS Current
10 A
-
Element Configuration
Single
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA10-600BWRG provided by its distributors.

BTA10 Series 600 Vdrm 10 A Flange Mount Snubberless Triac Thyristor - TO-220AB
STMICROELECTRONICS BTA10-600BWRG Triac, 600 V, 50 mA, 1 W, 1.5 V, TO-220AB, 100 A
Thyristor TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Isolated Tube
BTA10-600BWRG , TRIAC, 800V 10A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
50mA 50mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
TRIAC, 10A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 10A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.5V; Peak Gate

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA10-600BWRG.
  • BTA10-600BWRG..