NTE Electronics NTE5645

Triac-600vrm 10A TO-220 Isolated Igt=50/80ma
$ 3.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5645.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE5645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 0.574
Stock
3,692
112,181
Authorized Distributors
1
6
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
-
1 mA
Case/Package
TO-220
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
10 A
Element Configuration
-
Single

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NTE Electronics NTE5645 provided by its distributors.

Triac-600vrm 10A TO-220 Isolated Igt=50/80ma
NTE Electronics
4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB
TRIAC, 600V, 10A, TO-220; Peak Repetitiv; TRIAC, 600V, 10A, TO-220; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):10A; Triac Case Style:TO-220; Gate Trigger Current Max (QI), Igt:80mA; Gate Trigger Voltage Max Vgt:2.5V; Peak Gate Power:40W; MSL:-
Triac, 600V, 10A, To-220; Peak Repetitive Off State Voltage:600V; On State Rms Current:10A; Triac Case Style:To-220; Gate Trigger Voltage Max:2.5V; Peak Non Repetitive Surge Current:100A; Holding Current Max:50Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE5645

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE 5645