STMicroelectronics BTA10-600BW

Snubberless Triac, 600V V(drm), 10A I(t)rms, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA10-600BW.

IHS

Datasheet5 pages25 years ago

Farnell

CAD Models

Download STMicroelectronics BTA10-600BW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.574
Stock
22,911
112,168
112,168
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-3
TO-220-3
Reverse Voltage (DC)
-
-
-
Current Rating
-
10 A
10 A
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-13
LTD Date2006-07-13

Descriptions

Descriptions of STMicroelectronics BTA10-600BW provided by its distributors.

Snubberless TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB
TRIAC, 10A, 600V, TO-220AB; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Current, It RMS:10A; Gate Trigger Current, Igt, (Q1), t2+g+:50mA; Current, Itsm (50Hz):100A; Current, Itsm (60Hz):105A; Case Style:TO-220AB; Termination Type:Through Hole; Current, Itsm:105A; Voltage, Vgt:1.5V; Current, Igt:50mA; Current, t2+g-:50mA; Current, t2-g-:50mA; No. of Pins:3; Voltage, Isolation:2500V; Voltage, Vrrm:600V
TRIAC ALTERNISTOR 600V TO220AB
BTA10-600BW ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA10-600BW.