
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACS108-8SA-TR | 501 | 1 | Cut Tape | ||||||||
| Verical | ACS108-8SA-TR | 82,000 | 1362 | |||||||||
| Rochester Electronics | ACS108-8SA-TR | 114,000 | 5h | |||||||||
| Avnet | ACS108-8SA-TR | 0 | 4K | 7h | ||||||||
| Farnell | ACS108-8SA-TR | 501 | 1 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for STMicroelectronics ACS108-8SA-TR.
Download STMicroelectronics ACS108-8SA-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ACS108-8SA-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ACS108-8SA-TR.