
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-ACS108-8SA-APCT-ND | 11,899 | 1 | Cut Tape | ||||||||
| Avnet | ACS108-8SA-AP | 0 | 4K | 15h | ||||||||
| Mouser | 511-ACS108-8SA-AP | 1,266 | 1 | Ammo Pack | ||||||||
| Microchip USA | ACS108-8SA-AP | 2,946 | 3K | Tray | 4d | |||||||
| Component Stockers USA | ACS108-8SA-AP | 9,775 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics ACS108-8SA-AP.
Download STMicroelectronics ACS108-8SA-AP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics ACS108-8SA-AP provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ACS108-8SA-AP.