STMicroelectronics A5973D013TR

Up to 2 A step down switching regulator for automotive applications
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A5973D013TR.

STMicroelectronics

Datasheet41 pages13 years ago

Future Electronics

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-0.50%

CAD Models

Download STMicroelectronics A5973D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DRG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233QDRQ1
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics A5973D013TR provided by its distributors.

Up to 2 A step down switching regulator for automotive applications
Switching Regulator, 3.5A, 280kHz Switching Freq-Max, DMOS, PDSO8
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2 A, 250 kHz, 8 Pins, HSOP-EP
IC REG BUCK ADJ 2A 8HSOP / Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2A Automotive 8-Pin HSOP EP T/R
Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4V-36Vin, 1.235V-35Vout, 2Aout, Hsop-8 Rohs Compliant: Yes |Stmicroelectronics A5973D013TR
DC/DC CONV, BUCK, 250KHZ, 150DEG C; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics