Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54233QDRQ1

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm...

$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54233QDRQ1.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+33.15%

CAD Models

Download Texas Instruments TPS54233QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.934
$ 0.929
$ 0.929
Stock
478,612
1,207,932
1,207,932
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
300 kHz
390 kHz
390 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54233QDRQ1.

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TPS54233QDRQ1 provided by its distributors.

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Buck No 300KHz Adjustable 1 25V 800mV 28V 3.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A Automotive 8-Pin SOIC T/R
Automotive 3.5V to 28V, 300kHz Fixed Frequency 2A Buck Converter with Eco-Mode™ 8-SOIC -40 to 125
Switching Regulator, Current-mode, 2A, 300kHz Switching Freq-Max, PDSO8
TPS54233 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3.91mm 2A 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.