Texas Instruments TPS54233DRG4

3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54233DRG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-13.91%

CAD Models

Download Texas Instruments TPS54233DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 0.929
$ 0.929
Stock
198,063
800,328
800,328
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
300 kHz
390 kHz
390 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54233DRG4.

Related Parts

Texas InstrumentsTPS54231DR
Buck Converter, 570kHz Adjustable, 1.25V-28V In, 0.8V-3.5V Out, SOIC-8, SMD, 1.75mm H
Texas InstrumentsTPS54232DR
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54231D
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Texas Instruments TPS54233DRG4 provided by its distributors.

3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R
Switching Regulator, Current-mode, 2A, 300kHz Switching Freq-Max, PDSO8
Buck No 300KHz Adjustable 1 25V 800mV 28V 3.5V SOIC-8 , 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.