STMicroelectronics 74V1G14CTR

Buffer Inverter Schmitt Trigger 74V1G14 e4 74V logic gate circuit 8ns @ 5V 50pF 1.1mm 8mA 8mA 2.2V-3.85V
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1G14CTR.

element14 APAC

Datasheet9 pages22 years ago

IHS

Verical

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics 74V1G14CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.042
$ 0.042
Stock
4,436,236
3,629,723
3,629,723
Authorized Distributors
1
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
12 ns
10.6 ns
10.6 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-03-26
LTD Date2014-09-26

Descriptions

Descriptions of STMicroelectronics 74V1G14CTR provided by its distributors.

Buffer Inverter Schmitt Trigger 74V1G14 e4 74V logic gate circuit 8ns @ 5V 50pF 1.1mm 8mA 8mA 2.2V-3.85V
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-323 T/R
Inverter, 74V Series, 1-Func, 1-Input, CMOS, PDSO5
IC INVERTER SGL SCHMITT SOT323-5
INVERTER, SCHMITT, SMD, SOT323-5
IC INVERTER 1CH 1-INP SOT323-5
IC CLK BUFFER 2:4 725MHZ 16QFN
INVERTER, SCHMITT, SMD, SOT323-5; Logic IC Function:High Speed Single Schmitt Inverter; Logic IC Family:V; Logic IC Base Number:74114; Output Current Max:8mA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:SOT-323; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics