STMicroelectronics 74LX1G32STR

4.5NS@ 5V, 50PF 1 2 1 1 1.65V 5.5V 32MA Or Gate Lcx 32MA SOT-23-5 , 3MM*1.75MM*1.3MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LX1G32STR.

IHS

Datasheet10 pages15 years ago

Augswan

iiiC

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
184,351
9,936,300
9,936,300
Authorized Distributors
0
6
6
Case/Package
LSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics 74LX1G32STR provided by its distributors.

4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-23-5 , 3mm*1.75mm*1.3mm
OR 74LX1G32 e4 74LX logic gate circuit 4.5ns @ 5V 50pF 32mA 32mA 3.3V -55C~125C
Low Voltage Single 2-Input OR Gate
Logic IC; Logic Type:Two-Input OR Gate; Logic Family:74LX; Logic Base Number:7432; Output Current Max:25mA; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics