STMicroelectronics 74LCX125MTR

Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs
$ 0.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LCX125MTR.

IHS

Datasheet16 pages14 years ago

Newark

Factory Futures

Arrow Electronics

iiiC

CAD Models

Download STMicroelectronics 74LCX125MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.159
$ 0.159
Stock
194,512
1,080,211
1,080,211
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.2 ns
6 ns
6 ns
Min Supply Voltage
2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-14
LTD Date2014-09-26

Related Parts

Tape & Reel (TR) MATTE TIN 74HC HC/UH logic driver 7.8mA 7.8mA 5.3mm 4.5V -40C~85C TA
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP W Rail
Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOP-II Rail
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
onsemi74F125SJ
1 64mA 4.5V~5.5V 15mA 4 SO-14P Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of STMicroelectronics 74LCX125MTR provided by its distributors.

Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOP T/R
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
IC, 74LCX, SMD; Logic Family / Base Number: 74LCX125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic IC Family: 74LCX; Logic IC Bas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics