
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 74LCX07TTR | 0 | 5 | Cut Tape | 16h | |||||||
| element14 APAC | 74LCX07TTR | 0 | 5 | Cut Tape | 6h | |||||||
| Component Stockers USA | 74LCX07TTR | 552 | >1wk | |||||||||
| Win Source | WS-74LCX07TTR | 3,450 | 300 | 17h | ||||||||
| Worldway Electronics | 74LCX07TTR | 22,281 | 7 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for STMicroelectronics 74LCX07TTR.
Download STMicroelectronics 74LCX07TTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics 74LCX07TTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics 74LCX07TTR.