What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LVX50DTR2

Buffer 6-CH Non-Inverting CMOS Automotive 14-Pin TSSOP W T/R
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX50DTR2.

Upverter

Technical Drawing1 page3 years ago
Datasheet11 pages11 years ago

IHS

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LVX50DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.149
$ 0.149
Stock
268,943
386,542
386,542
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Diodes Inc.74LV07AT14-13
74LV Series 5.5 V 12 mA SMT Hex Buffer with Open Drain Output - TSSOP-14
Diodes Inc.74HC126T14-13
5.2mA 1 2V~6V 5.2mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin TSSOP W T/R
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
Diodes Inc.74AHC125T14-13
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi MC74LVX50DTR2 provided by its distributors.

Buffer 6-CH Non-Inverting CMOS Automotive 14-Pin TSSOP W T/R
HEX BUFFER | IC BUF NON-INVERT 3.6V 14TSSOP
Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.7V 200mW
MC74LVX50DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd